|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX669EUB
Manufacturer Part #:

MAX669EUB+

Manufacturer:

Description:
Switching Controllers 1.8V to 28V Step-Up
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Boost, Flyback
Number of Outputs: 1 Output
Switching Frequency: 500 kHz
Duty Cycle - Max: 94 %
Output Voltage: 3 V to 28 V
Output Current: 6 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.22 mA
Operating Supply Voltage: 1.8 V to 28 V
Series: MAX669
Factory Pack Quantity: 50
Part # Aliases: MAX669
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX669EUBT MAX669EUB+T Reel Non-Stocked Lead-Time 6 Weeks $2.54 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
FT230XS-R USB Interface IC 109,258
MCP4018T-502E/LT Digital Potentiometer ICs 39,647
C8051F310-GQ 8-bit Microcontrollers - MCU 3,633
MAX3535EEWI+ RS-422/RS-485 Interface IC 595
S25FL032P0XMFI011 Flash Memory 19,493
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,228
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,147
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,884
SHT21 Board Mount Humidity Sensors 3,268
Real Time Availability
Stock:
718 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.05
25:
$4.10
50:
$3.87
100:
$2.97
250:
$2.83
500:
$2.62
$2.56
$2.47

To add to a project, please Log In.

167446393 155856852 172355737 197847692 139324747 128534242 188620915 106889023 147914401 188492425Alternative Packaging