Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX664CPA
Manufacturer Part #:

MAX664CPA+

Manufacturer:

Description: Low Dropout Regulators - LDO 5V Prog uPower Voltage Regulator
Silverlight Page 477, Mouser Enhanced Catalog
PDF Page 477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16.5 V
Output Voltage: - 1.3 V to - 15 V, - 5 V
Output Current: 40 mA
Load Regulation: 7 Ohms
Number of Outputs: 1
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP N-8
Input Bias Current (Max): 0.006 mA
Input Voltage MIN: - 2 V
Line Regulation: 0.35 % / V
Maximum Power Dissipation: 0.625 W
Minimum Operating Temperature: 0 C
Packaging: Tube
Reference Voltage: - 1.33 V
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.39
  25: $3.08
  50: $2.77
  100: $2.23
  250: $2.20
  500: $1.96
  1,000: $1.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
ADS1112IDGST
Analog to Digital Converters - ADC 16-bit 240SPS 2 ...
Texas Instruments
1: $8.23
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
SN65HVD234DR
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.31
STS7PF30L
MOSFET P-Ch 30 Volt 7 Amp
STMicroelectronics
1: $1.78
70553-0003
Headers & Wire Housings R/A HDR 4P low profile sin ...
Molex
1: $1.10
K105M20X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $1.31
FDS6975
MOSFET SO-8 DUAL P-CH -30V
Fairchild Semiconductor
1: $1.25
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
MAX666CPA+
Low Dropout Regulators - LDO 5V Prog uPower Voltag ...
Maxim Integrated
1: $4.42
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
MAX5143EUA+
Digital to Analog Converters - DAC 14-Bit Precisio ...
Maxim Integrated
1: $14.32
MAX663CPA+
Low Dropout Regulators - LDO 5V Prog uPower Voltag ...
Maxim Integrated
1: $4.53
551-1309F
LED Circuit Board Indicators GREEN DIFFUSED LOW CU ...
Dialight
1: $0.64
742792037
EMI Filter Beads, Chokes & Arrays 330ohms @ 100Mhz
Wurth Electronics
1: $0.16
MCP6542-I/SN
Comparator ICs Dual 1.6V Push/Pull
Microchip Technology
1: $0.62
271-2.21K/AP-RC
Metal Film Resistors - Through Hole 2.21Kohms 1% 5 ...
Xicon
1000: $0.01
271-22.1K/AP-RC
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
Xicon
1000: $0.01
271-100/AP-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1000: $0.01


This product is also available in:
000000001