|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6649MUA
Manufacturer Part #:

MAX6649MUA+

Manufacturer:

Description:
Board Mount Temperature Sensors 145C SMBus-Comp Remote/Local Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 3 C to +/- 3.2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 11 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Product: Sensor with Alert
Brand: Maxim Integrated
Operating Supply Current: 12 uA
Packaging: Tube
Pd - Power Dissipation: 387.8 mW
Series: MAX6649
Factory Pack Quantity: 50
Part # Aliases: MAX6649
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6649MUAT MAX6649MUA+T Reel Non-Stocked Lead-Time 6 Weeks $2.08 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD86350Q5D MOSFET 18,550
EP53F8QI Voltage Regulators - Switching Regulators 1,415
24LC256-I/ST EEPROM 1,127
IHLP2525CZERR22M01 Fixed Inductors 2,050
WSL20101L000FEA Current Sense Resistors - SMD 4,065
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 254,362
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,268
H3190-05 Circuit Board Hardware - PCB 2,503
AD9125BCPZ Digital to Analog Converters - DAC 39
TPS76833QD LDO Voltage Regulators 379
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
25:
$2.88
50:
$2.78
100:
$2.70
250:
$2.63
500:
$2.44
$2.22
$2.11
$2.08

To add to a project, please Log In.

190475334 109217377 126916482 128996964 144949695 147914401 153282410 180528314 189014863 194707424 103643850 142336017 195346910 161159414 100300003 141071272 141411018 197847692Alternative Packaging