Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6457UKD3BT
Manufacturer Part #:

MAX6457UKD3B+T

Manufacturer:

Description: Supervisory Circuits Single Low C/V Voltage Monitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 4 V to 28 V
Undervoltage Threshold: 1.111 V
Overvoltage Threshold: 1.194 V
Manual Reset: Not Resettable
Watchdog: No Watchdog
Supply Voltage - Max: 28 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum Power Dissipation: 571 mW
Minimum Operating Temperature: - 40 C
Series: MAX6457, MAX6458, MAX6459, MAX6460
Supply Current (Typ): 6.5 uA
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,912 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.97
  25: $2.24
  50: $2.05
  100: $1.96
  250: $1.89
  500: $1.79
  1,000: $1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
STR710FZ2T6
ARM Microcontrollers - MCU 256K Flash 64K RAM
STMicroelectronics
1: $12.43
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors 2.7V 11-14B Digita ...
Texas Instruments
1: $1.82
MAX7221CWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.96
FI-X30M-NPB
FFC & FPC Connectors 1.0MM 30P CABLE CONN FPC RELA ...
JAE Electronics
1: $8.00
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
ATMEGA168V-10AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
08053D105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.60
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
83103C
Fixed Inductors 10uH 0.75A SMT Ind Mini Toroidal
Murata Power Solutions
1: $1.47
CSD16407Q5
MOSFET N-Ch NexFET Power MOSFETs
Texas Instruments
1: $1.58
CSD16404Q5A
MOSFET N-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.93
MMZ1608S301A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
DF3A-10P-2DSA
Headers & Wire Housings 2MM V PCB HEADER 10POS THR ...
Hirose Connector
1: $0.66
RJHSE-5480
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $1.82
PCM2903E
Interface - CODECs Ster Codec w/USB Ifc Snglend I/ ...
Texas Instruments
1: $11.27


This product is also available in:
000000001