Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX641ACPA
Manufacturer Part #:

MAX641ACPA+

Manufacturer:

Description: DC/DC Switching Regulators 5V Adjustable 10W Step-Up Switchin Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16.5 V
Switching Frequency: 50 KHz
Output Voltage: 5 V
Output Current: 1 mA
Number of Outputs: 1
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Voltage MIN: 1.5 V
Load Regulation: 0.2 % / V
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX641, MAX642, MAX643
Type: Step Up
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.35
  25: $5.15
  50: $3.60
  500: $3.29
  1,000: $3.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E181L
Fixed Inductors 180uH 0.10ohms 2.3A +/-10%
Panasonic Electronic Components
1: $2.94
ESH227M025AG3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.28
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
CSD86350Q5D
MOSFET Synch Buck NexFET Pwr Block MOSFET
Texas Instruments
1: $2.55
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
TP11SHCBE
Pushbutton Switches PUSHBUTTON SWITCH SPSTOFF-(ON)
C&K Components
1: $6.82
52271-2279
FFC & FPC Connectors RA SMT ZIF BOTTOM 22 FFC/FPC
Molex
1: $1.40
KMA199E,115
Board Mount Motion & Position Sensors ANGULAR SENS ...
NXP Semiconductors
1: $6.21
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.04
TPS71701DCKT
Low Dropout Regulators - LDO Lo Noise Hi-BW PSRR L ...
Texas Instruments
1: $1.00
1N4948GP-E3/54
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.14
PIC16F84A-04/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.51
MX7543JN+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $16.12
MAX641ACSA+
DC/DC Switching Regulators 5V Adjustable 10W Step- ...
Maxim Integrated
1: $7.61
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM4041AICT-1.2
Voltage & Current References Precision micropower ...
STMicroelectronics
1: $2.23
TAS5717PHPR
Audio Amplifiers I2S Class D Aud Amp
Texas Instruments
1: $3.71
ELC-09D470F
Fixed Inductors 47UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.36
16-3518-10
IC & Component Sockets 16P SOLDER TIN/GLD
Aries
1: $1.37


This product is also available in:
000000001