Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6412UK29T
Manufacturer Part #:

MAX6412UK29+T

Manufacturer:

Description: Supervisory Circuits Single uPower Reset Circuit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 1.6 V to 5 V
Undervoltage Threshold: 2.852 V
Overvoltage Threshold: 2.998 V
Output Type: Active Low, Push-Pull
Manual Reset: Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 5.4 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5L
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 571 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Series: MAX6412, MAX6413, MAX6414, MAX6415, MAX6416, MAX6417, MAX6418, MAX6419, MAX6420
Supply Current (Typ): 2.7 uA
Supply Voltage - Min: 1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.27
  25: $1.71
  50: $1.65
  100: $1.49
  250: $1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.48
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
25SMT-3645-17
EMI Gaskets & Grounding Pads 5.5x1.1x0.65mm 0.52RC ...
Gore
1: $0.39
25SMT-3645-18
EMI Gaskets & Grounding Pads 8.0x1.1x0.65mm 0.52RC ...
Gore
1: $0.45
TMP103CYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
CGA4J1X7R1E475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.53
BSS138N H6327
MOSFET N-KANAL SMALL SIGNAL MOS
Infineon Technologies
1: $0.28
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.36
25SMT-3645-33
EMI Gaskets & Grounding Pads 3.2x1.1x0.65mm 0.52RC ...
Gore
1: $0.32
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
TPS3307-33D
Supervisory Circuits TRIPLE PROCESSOR
Texas Instruments
1: $2.81
BLM18HG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.35
25LC640-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.80
CRCW040249K9FKED
Thick Film Resistors - SMD 1/16watt 49.9Kohms 1%
Vishay/Dale
1: $0.33
BLM15HG601SN1D
EMI Filter Beads, Chokes & Arrays 0402 600ohms Tap ...
Murata Electronics
1: $0.42
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
CRCW04024K70FKED
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
Vishay/Dale
1: $0.33
OPA357AIDDA
High Speed Operational Amplifiers 250MHz R-to-R I/ ...
Texas Instruments
1: $1.94
742C083512JP
Resistor Networks & Arrays 5.1Kohms 50V 5%
CTS Electronic Components
1: $0.03
74ACT139MTC
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.42


This product is also available in:
000000001