Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX638AESA
Manufacturer Part #:

MAX638AESA+

Manufacturer:

Description: DC/DC Switching Regulators 5V Adjustable Step-Down
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16.5 V
Switching Frequency: 65 kHz
Output Voltage: 16 V
Output Current: 0.075 A
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Input Voltage MIN: 2.2 V
Load Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX638
Type: Step Down
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX638AESAT MAX638AESA+T REEL Non-Stocked $4.79 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.12
  25: $7.79
  50: $5.44
  500: $4.98
  1,000: $4.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
MAX700ESA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $7.41
0466005.NR
Fuses 32V 5A VFA Slimline
Littelfuse
1: $0.52
VS-10MQ060NPBF
Schottky Diodes & Rectifiers 2.1 Amp 60 Volt
Vishay Semiconductors
1: $0.48
MAX6373KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
MOX-400231007FE
Thick Film Resistors - Through Hole 1000M 1%
Ohmite
1: $8.71
MS3112E10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $10.16
929647-01-02-I
Headers & Wire Housings 2P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.11
SMD291NL
Solder Tack Flux No-clean 5cc w/Plunger & Tip
Chip Quik
1: $10.72
12105C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.35
LM317BTG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.55
MAX641AEPA+
DC/DC Switching Regulators 5V Adjustable 10W Step- ...
Maxim Integrated
1: $10.53
CS5505-ASZ
Analog to Digital Converters - ADC IC 16-Bit 4-Ch ...
Cirrus Logic
1: $20.00
MAX697EWE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $13.69
SN74ACT32PWR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.48
ESRE151M06B
Aluminum Organic Polymer Capacitors 6.3V 150uF E C ...
Cornell Dubilier
1: $3.40
ATS08ASM
Crystals 8MHz 20pF
CTS Electronic Components
1: $0.68
DB103
Bridge Rectifiers 1A 200V
Rectron
1: $0.43
919-120P-51SX
RF Connectors STRT PL .085 S/R GLD
Amphenol RF
1: $8.57
LL4148-13
Diodes - General Purpose, Power, Switching 500mW 7 ...
Diodes Inc.
1: $0.28


This product is also available in:
000000001Alternative Packaging