Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX638ACSA
Manufacturer Part #:

MAX638ACSA+

Manufacturer:

Description: DC/DC Switching Regulators 5V Adjustable Step-Down
Silverlight Page 474, Mouser Enhanced Catalog
PDF Page 474, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16.5 V
Switching Frequency: 65 kHz
Output Voltage: 16 V
Output Current: 0.075 A
Number of Outputs: 1
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 2.2 V
Load Regulation: 0.2 % / V
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX638
Type: Step Down
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX638ACSAT MAX638ACSA+T REEL Non-Stocked $3.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.61
  25: $5.32
  50: $3.72
  100: $3.68
  250: $3.52
  500: $3.35
  1,000: $3.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3491EESD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
MAX738ACWE+
DC/DC Switching Converters 5V Step-Down DC/DC Conv ...
Maxim Integrated
1: $7.18
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $142.24
MAX3223EEAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $7.95
43045-1802
Headers & Wire Housings HDR RA DUAL SMT 18P PCB w/ ...
Molex
1: $5.36
MAX1626ESA+
DC/DC Switching Controllers 5/3.3V or Adjustable 1 ...
Maxim Integrated
1: $3.74
26-61-4040
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICT ...
Molex
1: $1.45
MMBT 3906 LT1
Transistors Bipolar - BJT AF TRANS GP BJT PNP 40V ...
Infineon Technologies
1: $0.16
FL6300AMY
LED Lighting Drivers Hi-Intgrtd Quasi-Res Cur Mode ...
Fairchild Semiconductor
1: $1.54
ECH-U1C104JX5
Film Capacitors 0.1uF 16volts 5% 1210 PPS Film
Panasonic Electronic Components
1: $0.66
IRFR9020TRPBF
MOSFET P-Chan 60V 8.8 Amp
Vishay/Siliconix
1: $1.71
43860-0001
Ethernet & Telecom Connectors RA 8/8 INVERTED RJ45 ...
Molex
1: $0.88
MAX328EWE+
Multiplexer Switch ICs 8:1 Monolithic CMOS MUX
Maxim Integrated
1: $17.15
MC74AC573DTR2G
Latches 2-6V Octal Buffer w/3 State Outuputs
ON Semiconductor
1: $0.67
MAX3223CAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $4.62
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
SI4485DY-T1-GE3
MOSFET 30V 6.0A 5.0W 42mohm @ 10V
Vishay/Siliconix
1: $0.84
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen
1: $1.12


This product is also available in:
000000001Alternative Packaging