|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX634CPA
Manufacturer Part #:

MAX634CPA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators CMOS uPower Invert Switching Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-8
Output Voltage: - 18 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 16.5 V
Topology: Inverting
Input Voltage MIN: 2.3 V
Switching Frequency: 75 kHz
Maximum Operating Temperature: + 70 C
Series: MAX634C
Brand: Maxim Integrated
Load Regulation: 0.4 % / V
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Voltage Converter
Width: 7.87 mm
Part # Aliases: MAX634C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 510
AT45DB161E-MHD-T Flash Memory 4,981
PIC16F688-I/P 8-bit Microcontrollers - MCU 5,578
MAX1480BCPI+ RS-422/RS-485 Interface IC 806
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
2N2222A Bipolar Transistors - BJT 16,327
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,442
4610X-101-511LF Resistor Networks & Arrays 1,805
9250A-105-RC Fixed Inductors 1,180
T322D226M015AT Tantalum Capacitors - Solid Leaded 168
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.26
25:
$5.25
50:
$5.07
100:
$3.80
250:
$3.39
500:
$3.27
$3.08
$2.95

To add to a project, please Log In.

128534242 197847692 106889023 147914401 188492425