Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6120EURT
Manufacturer Part #:

MAX6120EUR+T

Manufacturer:

Description: Voltage & Current References uPower 3-Term 1.2V Voltage Ref
Silverlight Page 478, Mouser Enhanced Catalog
PDF Page 478, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage & Current References
RoHS: RoHS Compliant Details
Product: Voltage References
Topology: Series References
Output Voltage: 1.2 V
Initial Accuracy: 1 %
Average Temperature Coefficient (Typ): 100 PPM / C
Series VREF - Input Voltage (Max): 11 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Input Voltage: 2.4 V to 11 V
Minimum Operating Temperature: - 40 C
Reference Type: Fixed/Precision
Series: MAX6120
Series VREF - Input Voltage (Min): 2.4 V
Series VREF - Supply Current (Max): 70 uA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.89
  25: $1.42
  50: $1.37
  100: $1.24
  250: $1.22
  500: $0.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.88
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
A5191HRTLG-XTD
Telecom Line Management ICs HART MODEM GREEN
ON Semiconductor
1: $9.71
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
FXLA108BQX
Bus Transceivers Dual Supply 8-Bit Voltage Transla ...
Fairchild Semiconductor
1: $1.62
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
NSR02L30NXT5G
Schottky Diodes & Rectifiers 204 FC SCHOTTKY DIODE ...
ON Semiconductor
1: $0.40
MC14049BDG
Buffers & Line Drivers 3-18V Hex CMOS Buffer
ON Semiconductor
1: $0.42
BZX85C33-TAP
Zener Diodes 33 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
TLC271ACD
Operational Amplifiers - Op Amps Low Pwr Programma ...
Texas Instruments
1: $1.02
SKHHAJA010
Tactile Switches 6.0x6.0x4.3mm 100gf
ALPS
1: $0.26
BS170_D75Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.35
TL5001ACD
Soft Switching PWM Controllers PWM Controller
Texas Instruments
1: $1.97
MCF52235CAL60
32-bit Microcontrollers - MCU KIRIN2E EPP
Freescale Semiconductor
1: $15.41
MC14044BDG
Latches 3-18V Quad R-S
ON Semiconductor
1: $0.42
MAX521BCWG+
Digital to Analog Converters - DAC 8-Bit 8Ch Preci ...
Maxim Integrated
1: $10.79
MC14001BDG
Logic Gates 3-18V Quad 2-Input NOR
ON Semiconductor
1: $0.35
ABLS2-24.000MHZ-D4YF-T
Crystals 24.0MHz 30ppm FUND. 18pF -40C+85C
ABRACON
1: $0.62


This product is also available in:
000000001