|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6120ESA
Manufacturer Part #:

MAX6120ESA+

Manufacturer:

Description:
Voltage References uPower 3-Term 1.2V Voltage Ref
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Reference Type: Series Precision References
Output Voltage: 1.2 V
Initial Accuracy: 1 %
Temperature Coefficient: 100 PPM / C
Series VREF - Input Voltage - Max: 12 V
Maximum Operating Temperature: + 85 C
Series: MAX6120
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: MAX6120
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6120ESAT MAX6120ESA+T Reel Factory Stock Available $1.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNN7NV04PTR-E Gate Drivers 5,395
TAJC106M025RNJ Tantalum Capacitors - Solid SMD 3,546
SM1204SRC Standard LEDs - SMD 5,918
LM45CIM3X/NOPB Board Mount Temperature Sensors 3,962
SM1204SBWC Standard LEDs - SMD 858
251R14S220JV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,313
SN65LVDS101D LVDS Interface IC 151
Real Time Availability
Stock:
161 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.03
25:
$1.93
50:
$1.87
100:
$1.82
500:
$1.74
$1.72
$1.65

To add to a project, please Log In.

104896992 106889023 188141982 128534242 142388034 197847692 147914401 188492425Alternative Packaging