|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX6029ESA25
Manufacturer Part #:

MAX6029ESA25+

Manufacturer:

Description:
Voltage References Ultra-Low-Power Voltage Ref
Mouser Online Catalog Page 562, Mouser Online Catalog
PDF Page 562, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Series Precision References
Output Voltage: 2.5 V
Initial Accuracy: 0.15 %
Temperature Coefficient: 30 PPM / C
Series VREF - Input Voltage - Max: 12.6 V
Shunt Current - Max: 4 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Input Voltage: 2.7 V to 12.6 V
Minimum Operating Temperature: - 40 C
Series: MAX6029
Series VREF - Input Voltage - Min: 2.7 V
Series VREF - Supply Current - Max: 5.75 uA
Factory Pack Quantity: 100
Part # Aliases: MAX6029
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX6029ESA25T MAX6029ESA25+T Reel Non-Stocked Lead-Time 6 Weeks $2.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 161,939
ADM2687EBRIZ Digital Isolators 1,623
2N6660 MOSFET 583
MAX525BCAP+ Digital to Analog Converters - DAC 232
MAX626CSA+ Gate Drivers 598
CMS1-7-R Common Mode Filters / Chokes 2,886
CY2309CSXI-1H Clock Buffer 239
ECS-.327-6-13X Crystals 1,169
MAX3227ECTE+ RS-232 Interface IC 497
Real Time Availability
Stock:
537 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.71
25:
$3.64
100:
$3.50

To add to a project, please Log In.


This product is also available in:
104896992 137372703 113913990 156590629 156566670 164270611 163140360 104199062 131400422 166290063 190531842 158472114 197129327 148780441 172622992 157327804 143393907 181693700 183664269 107827530 194740678 166785812 122262739 189793324 142424519 196961030 194416657 119654762 142388034 177121264 197847692 147914401 106889023 188141982 188492425Alternative Packaging