Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX6010AEURT
Manufacturer Part #:

MAX6010AEUR+T

Manufacturer:

Description:
Voltage References Precision uPower 3V Voltage Ref
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Series Precision References
Output Voltage: 3 V
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: Maxim Integrated
Input Voltage: 3 V
Minimum Operating Temperature: - 40 C
Series: MAX6010
Series VREF - Input Voltage - Min: 3.2 V
Series VREF - Supply Current - Max: 5 uA
Factory Pack Quantity: 2500
Part # Aliases: MAX6010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.50
  25: $2.68
  50: $2.54
  100: $2.34
  250: $2.22
  500: $2.14
  1,000: $1.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.62
  5,000: $1.58
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
168335237 167256099 176833295 173520784 106889023 188141982 147914401 188492425 142388034 197847692