|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5981BETE+
Manufacturer Part #:

MAX5981BETE+

Manufacturer:

Description:
Hot Swap Voltage Controllers IEEE 802.3af/at PDIC Controller
Mouser Online Catalog Page 564, Mouser Online Catalog
PDF Page 564, PDF Catalog Page
MAX5981BETE+ Datasheet MAX5981BETE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: PoE / LAN Solutions
Supply Voltage - Max: 60 V
Supply Voltage - Min: 31 V
Operating Supply Current: 270 uA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 2.29 W
Series: MAX5981
Factory Pack Quantity: 60
Part # Aliases: MAX5981
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5981BETE+T MAX5981BETE+T Reel Non-Stocked Lead-Time 15 Weeks $3.10 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX811TEUS+T Supervisory Circuits 5,680
TLP109(E) High Speed Optocouplers 965
LTST-C191KGKT Standard LEDs - SMD 95,930
7499511611A Modular Connectors / Ethernet Connectors 216
S25FL128SAGMFI001 Flash Memory 238
AP7167-FNG-7 LDO Voltage Regulators 313
VCC1-B3D-125M000000 Standard Clock Oscillators 1,029
MP2307DN-LF Voltage Regulators - Switching Regulators 431
PCK0G561MCO1GS Aluminum Organic Polymer Capacitors 690
Real Time Availability
Stock:
597 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.87
25:
$4.81
50:
$4.26
100:
$3.30
250:
$3.07
500:
$2.98
$2.92
$2.81

To add to a project, please Log In.

162157619 176205864 169473040 197847692 106889023 147914401 188492425 128534242 103807810Alternative Packaging