Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5971AETI
Manufacturer Part #:

MAX5971AETI+

Manufacturer:

Description: Hot Swap & Power Distribution IEEE 802.3af/at PSE Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: PoE / LAN Solutions
Supply Voltage - Max: 60 V
Supply Voltage - Min: 32 V
Operating Temperature Range: - 40 C to + 85 C
Power Dissipation: 2.76 W
Mounting Style: SMD/SMT
Package / Case: TQFN-28 EP
Packaging: Tube
Supply Current: 2.5 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5971AETI+T MAX5971AETI+T REEL Non-Stocked $3.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.41
  25: $7.90
  50: $5.27
  100: $4.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
TPS54218RTET
DC/DC Switching Regulators 2.95-6Vin 2A 2MHz Step ...
Texas Instruments
1: $3.62
TPS40210DGQR
Current Mode PWM Controllers Wide Input Rnge Crnt ...
Texas Instruments
1: $1.94
SI2325DS-T1-E3
MOSFET 150V 0.69A 0.75W
Vishay/Siliconix
1: $1.10
TPS54318RTET
DC/DC Switching Regulators 2.95-6Vin,3A,2MHz Synch ...
Texas Instruments
1: $4.92
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay/Dale
1: $0.69
SI4848DY-T1-E3
MOSFET 150V 3.7A 3W
Vishay/Siliconix
1: $1.17
GCM188R71H224KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
CDBHD2100-G
Bridge Rectifiers 2A 100V Schottky Bridge
Comchip Technology
1: $1.49
ILHB0805ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.17
TPS23754PWP
Hot Swap & Power Distribution Hi Pwr/Hi Eff PoE In ...
Texas Instruments
1: $3.37
M24C02-RDW6TP
EEPROM E-EPROM
STMicroelectronics
1: $0.32
EMVH101ADA100MHA0G
Aluminum Electrolytic Capacitors - SMD 100Volts 10 ...
United Chemi-Con
1: $1.09
ASEK-32.768KHz-LRT
Standard Clock Oscillators 32.768KHz 3.3V -40C +85 ...
ABRACON
1: $3.66
IFSC1515AHER1R0M01
Fixed Inductors 1uH 20%
Vishay/Dale
1: $0.43
SMS24P1
Headers & Wire Housings 24P Cable Plug Sz 16
Souriau
1: $1.40
ECA-1JM470
Aluminum Electrolytic Capacitors - Leaded 47uF 63V
Panasonic Electronic Components
1: $0.17
72R075XU
Resettable Fuses PTC POLYFUSE RADIAL 72V .750A
Littelfuse
1: $0.45
SMBJ58A
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.53
1N4448W-V-GS08
Diodes - General Purpose, Power, Switching Vr/75V ...
Vishay Semiconductors
1: $0.10


This product is also available in:
115061930Alternative Packaging