|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5954AETX
Manufacturer Part #:

MAX5954AETX+

Manufacturer:

Description:
Hot Swap Voltage Controllers Single PCIe Hot Plug Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: Controllers & Switches
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3.3 V
Operating Supply Current: 3 A, 5.5 A
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-36
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 2.105 W
Series: MAX5954
Factory Pack Quantity: 50
Part # Aliases: MAX5954
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5954AETXT MAX5954AETX+T Reel Non-Stocked Lead-Time 6 Weeks $3.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,817
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
IR3550MTRPBF Gate Drivers 1,716
TPS62133RGTR Voltage Regulators - Switching Regulators 4,774
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
382811-8 Headers & Wire Housings 100,948
ENC28J60-I/SS Ethernet ICs 2,754
SN74LVC2T45MDCTTEP Translation - Voltage Levels 2,014
PCA9515BDGKR Interface - Signal Buffers, Repeaters 3,303
TCA6408ARSVR Interface - I/O Expanders 3,039
Real Time Availability
Stock:
214 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00
25:
$6.75
50:
$6.51
100:
$4.50
250:
$4.48
500:
$4.30
$4.10
$3.93

To add to a project, please Log In.

197847692 128534242 147914401 188492425 106889023Alternative Packaging