Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5853ETL
Manufacturer Part #:

MAX5853ETL+

Manufacturer:

Description: Digital to Analog Converters - DAC 10-Bit 2Ch 80Msps DAC
Silverlight Page 355, Mouser Enhanced Catalog
PDF Page 355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 2
Number of DAC Outputs: 2
Resolution: 10 bit
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN--40
Packaging: Tube
Maximum Power Dissipation: 2105 mW
Minimum Operating Temperature: - 40 C
Series: MAX5853
Supply Current: 43.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5853ETLT MAX5853ETL+T REEL Non-Stocked $7.11 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.67
  25: $11.70
  50: $9.32
  100: $8.04
  250: $7.68
  500: $7.32
  1,000: $7.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS4522IPW
Differential Amplifiers Lo Pwr dual channel R-R fu ...
Texas Instruments
1: $5.06
TPS73025DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.70
MAX1184ECM+D
Analog to Digital Converters - ADC 10-Bit 2Ch 30Ms ...
Maxim Integrated
1: $12.38
AM26LV31EIRGYR
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Dr ...
Texas Instruments
1: $1.25
MAX2830ETM+
RF Transceiver 2.4-2.5GHz 802.11g/b RF Transceiver
Maxim Integrated
1: $5.69
TPS79915DDCT
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $1.09

146129527Alternative Packaging