|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5774UCBD
Manufacturer Part #:

MAX5774UCB+D

Manufacturer:

Description:
Digital to Analog Converters - DAC 14-Bit 32Ch Precision DAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 14 bit
Number of Channels: 32 Channel
Interface Type: Serial, 3-Wire, SPI
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Packaging: Tube
Architecture: Pipelined
Brand: Maxim Integrated
Development Kit: MAX5774EVKIT+
Number of Converters: 32 Converter
Product: Digital to Analog Converters
Series: MAX5774
Factory Pack Quantity: 160
Part # Aliases: MAX5774
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5774UCB+TD MAX5774UCB+TD Reel Non-Stocked Lead-Time 7 Weeks $31.43 750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 160
Multiples: 160
Pricing (USD)
160:
$33.94
320:
$32.45

To add to a project, please Log In.

147914401 183123352 146129527Alternative Packaging