Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5529GUA
Manufacturer Part #:

MAX5529GUA+

Manufacturer:

Description: Digital Potentiometer ICs 64-Tap One-Time Programmable
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 64
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 1.5 uA
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Description/Function: 10k 64-Tap One-Time-Programmable Digital Potentiometer
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5529GUAT MAX5529GUA+T REEL Non-Stocked $0.82 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  25: $1.21
  50: $0.847
  100: $0.836
  250: $0.77
  500: $0.759
  1,000: $0.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $2.82
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
66400-4
Standard Circular Contacts PIN 24-20AWG BULK
TE Connectivity / AMP
1: $0.52
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
ATTINY25V-10SU
8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE ...
Atmel
1: $1.89
TPS73718DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
SPV1020
DC/DC Switching Converters DC-DC Boost CONV MPPT P ...
STMicroelectronics
1: $11.25
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.41
TVP5150AM1IPBS
Video ICs Ultralow Pwr NTSC PAL/SECAM Vid Dec
Texas Instruments
1: $7.23
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
L7806CV
Linear Regulators - Standard 6.0V 1.5
STMicroelectronics
1: $0.53
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
THS4031ID
High Speed Operational Amplifiers 100MHz Low Noise
Texas Instruments
1: $4.72
TMSDC6726BRFPA225
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $34.86
STM32F103ZET6
ARM Microcontrollers - MCU 32BIT Cortex M3 Perform ...
STMicroelectronics
1: $11.48
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
MAX3460ESD+
RS-422/RS-485 Interface IC 5V Fail-Safe 20Mbps Pro ...
Maxim Integrated
1: $4.36

000000001Alternative Packaging