Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5524ETC
Manufacturer Part #:

MAX5524ETC+

Manufacturer:

Description: Digital to Analog Converters - DAC 10-Bit 2Ch Precision DAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 2
Number of DAC Outputs: 2
Resolution: 10 bit
Interface Type: QSPI, SPI, Serial (3-Wire, Microwire)
Settling Time: 660 us
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN EP
Packaging: Tube
Minimum Operating Temperature: - 40 C
Output Type: Voltage
Series: MAX5522, MAX5523, MAX5524, MAX5525
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Voltage Reference: External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5524ETCT MAX5524ETC+T REEL Non-Stocked $1.79 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
225 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.34
  25: $2.18
  50: $1.97
  100: $1.78
  500: $1.71

To add to a project, please Log In.

146129527Alternative Packaging