Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5491TA05000T
Manufacturer Part #:

MAX5491TA05000+T

Manufacturer:

Description: Resistor Networks & Arrays Precision Match Res/Divider
Silverlight Page 348, Mouser Enhanced Catalog
PDF Page 348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product Type: Networks
Circuit Type: Divider
Number of Resistors: 2
Resistor Values: 30 kOhms
Tolerance: 0.035 %
Temperature Coefficient: 35 PPM / C
Number of Pins: 3
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 1.4 mm W x 3.04 mm L x 1.12 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: SOT-23-3
Power per Element: 87.5 mW
Product: Divider
Series: MAX5491
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
836 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  25: $2.49
  50: $1.99
  100: $1.81
  250: $1.79
  500: $1.61
  1,000: $1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.55
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
AT89C51RE2-SLSUM
8-bit Microcontrollers - MCU C51RE2 128k FLASH 2.7 ...
Atmel
1: $9.73
1834369
Terminal Block Tools & Accessories KGG-MC 1 5/ 4 4 ...
Phoenix Contact
1: $8.23
5419-1
Adhesive Tapes POLYMIDE 1"X36YD
3M Electronic Specialty
1: $61.70
CDSOD323-T05
TVS Diode Arrays TVS Diode 5VOLT
Bourns
1: $0.55
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
3562-0
Test Plugs & Test Jacks 13 AMP SKT ADAPT BK
Pomona Electronics
1: $4.53
WSL0603R1000FEA
Current Sense Resistors - SMD 1/10watt .1ohms 1%
Vishay/Dale
1: $0.72
SN74AVC4T245PW
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.11
ATMEGA16L-8AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.73
MAX5491NA01500+T
Resistor Networks & Arrays Precision Match Res/Div ...
Maxim Integrated
1: $3.49
SN65HVD231D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.43
CDSOD323-T05C
TVS Diode Arrays TVS Diode 5VOLT
Bourns
1: $0.58
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
SN74AVCH4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.07
1N5336BG
Zener Diodes 4.3V 5W
ON Semiconductor
1: $0.36
5-103946-6
Headers & Wire Housings PIN ASSEMBLY 7P
TE Connectivity / AMP
1: $3.25
415-0059-024
RF Cable Assemblies SMA TO N PLGS 24"
Johnson / Emerson Connectivity Solutions
1: $18.67

000000001