|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5489ETE
Manufacturer Part #:

MAX5489ETE+

Manufacturer:

Description:
Digital Potentiometer ICs Dual 256-Tap NV SPI-Interface
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5489ETE+ Datasheet MAX5489ETE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual, 256 Tap, Nonvolatile, SPI, 100k Digital Potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5489
Factory Pack Quantity: 10
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5489
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5489ETET MAX5489ETE+T Reel Factory Stock Available $1.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6415UK+T Supervisory Circuits 2,332
CGA6P3X7R1H475K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,002
CGA4J3X7R1E225K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,615
CAT25160VI-GT3 EEPROM 6,042
RG1608P-304-B-T5 Thin Film Resistors - SMD 9,445
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 96 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.65
25:
$3.57
50:
$3.28
100:
$3.04
250:
$2.97
500:
$2.25
$2.22
$2.12
$2.06

To add to a project, please Log In.

105567839 161858062 197847692 129527177 147914401Alternative Packaging