Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX547BCQHD
Manufacturer Part #:

MAX547BCQH+D

Manufacturer:

Description: Digital to Analog Converters - DAC 13-Bit 8Ch Precision DAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 8
Number of DAC Outputs: 8
Resolution: 13 bit
Interface Type: Parallel
Settling Time: 5 us
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Packaging: Tube
Maximum Power Dissipation: 1067 mW
Minimum Operating Temperature: 0 C
Output Type: Voltage
Series: MAX547
Supply Current: 14 mA
Supply Voltage - Max: +/- 5.25 V
Supply Voltage - Min: +/- 4.75 V
Voltage Reference: External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX547BCQH+TD MAX547BCQH+TD REEL Non-Stocked $34.89 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.96
  25: $37.64
  100: $37.52
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUP85N10-10-E3
MOSFET 100V 85A 250W
Vishay/Siliconix
1: $4.29
4610M-901-103LF
Capacitor Arrays & Networks 10Pin 0.01uF 20% Busse ...
Bourns
1: $3.84
8540-4500PL
Headers & Wire Housings 40P STRT PLRZD SKT
3M Electronic Solutions Division
1: $4.10
ADS774KU
Analog to Digital Converters - ADC Mcrprcsr-Compat ...
Texas Instruments
1: $35.43
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
M48T02-150PC1
Real Time Clock 16K (2Kx8) 150ns
STMicroelectronics
1: $14.60
DG508ACJ+
Multiplexer Switch ICs 8:1 CMOS Mid Voltage MUX
Maxim Integrated
1: $6.28
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
SN74AVC4T774PWR
Translation - Voltage Levels 4B Dual-Sply Bus Xcei ...
Texas Instruments
1: $1.12
NDS351AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.55
UC3625Q
Motor / Motion / Ignition Controllers & Drivers Br ...
Texas Instruments
1: $11.86
CC0603MRX5R5BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
4000: $0.05
W107DIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $6.43
1028
Battery Holders, Snaps & Contacts Battery HOLDER P ...
Keystone Electronics
1: $1.53
TLE2024IDW
Operational Amplifiers - Op Amps Quad High Speed
Texas Instruments
1: $3.50
RN55D22R1FB14
Metal Film Resistors - Through Hole 1/8watt 22.1oh ...
Vishay/Dale
1: $0.10
RN55D3161FB14
Metal Film Resistors - Through Hole 1/8watt 3.16Ko ...
Vishay/Dale
1: $0.10
RN55D7681FB14
Metal Film Resistors - Through Hole 1/8watt 7.68Ko ...
Vishay/Dale
1: $0.10
RN55D4022FB14
Metal Film Resistors - Through Hole 1/8watt 40.2Ko ...
Vishay/Dale
1: $0.10
6038
Test Plugs & Test Jacks KEYSTONE TP BLACK
Keystone Electronics
1: $0.84

146129527Alternative Packaging