|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5475EKAT
Manufacturer Part #:

MAX5475EKA+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap Nonvolatile Linear-Taper
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5475EKA+T Datasheet MAX5475EKA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 35 PPM / C
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap Nonvolatile Linear Taper Digital Potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5475
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5475
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIRFN8458TR MOSFET 2,907
TPL5010DDCT Timers & Support Products 3,131
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,187
MAX6817EUT+T Supervisory Circuits 5,888
TLC2274ACDR Operational Amplifiers - Op Amps 2,417
MAX6018AEUR12+T Voltage References 1,482
ADS1113IDGST Analog to Digital Converters - ADC 498
VSSA210-E3/61T Schottky Diodes & Rectifiers 3,587
SN74AUP1G14DCKR Inverters 5,526
MAX9119EXK+T Analog Comparators 3,097
Real Time Availability
Stock:
1,920 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
25:
$1.26
50:
$1.19
100:
$0.945
250:
$0.93
500:
$0.882
$0.814
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.774
$0.757
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 161858062 129527177 147914401