Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX544BCPA
Manufacturer Part #:

MAX544BCPA+

Manufacturer:

Description: Digital to Analog Converters - DAC 14-Bit Precision DAC
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 1
Number of DAC Outputs: 1
Resolution: 14 bit
Interface Type: QSPI, SPI, Serial (3-Wire, Microwire)
Settling Time: 1 us
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP N
Packaging: Tube
Minimum Operating Temperature: 0 C
Output Type: Voltage
Series: MAX544, MAX545
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Voltage Reference: External
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.95
  25: $13.33
  50: $10.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803604
Pluggable Terminal Blocks 3.81 5P PLUG 180DEG
Phoenix Contact
1: $4.51
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
MAX541BCPA+
Digital to Analog Converters - DAC 16-Bit Precisio ...
Maxim Integrated
1: $27.96
LT1014DN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $5.88
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
MAX6225AEPA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $9.36
MAX306CPI+
Multiplexer Switch ICs 16:1 Precision
Maxim Integrated
1: $12.77
3266W-1-102LF
Trimmer Resistors - Through Hole 1/4" 1Kohms 10% S ...
Bourns
1: $4.52
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
2N3906TF
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.18
MAX490ECPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
LM358AN
Operational Amplifiers - Op Amps DIP-8 Dual Op Amp
Fairchild Semiconductor
1: $0.46
280609-1
Headers & Wire Housings HEADER 2 POS TIN
TE Connectivity / AMP
1: $0.28

146129527