Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5402EUA
Manufacturer Part #:

MAX5402EUA+

Manufacturer:

Description: Digital Potentiometer ICs 256-Tap Low-Drift
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 24 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMax-8
Packaging: Tube
Description/Function: 256-Tap Low-Drift Digital Potentiometer
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5402EUAT MAX5402EUA+T REEL 1,756 Can Ship Immediately $2.98 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
332 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.74
  25: $1.92
  50: $1.35
  250: $1.32
  500: $1.23
  1,000: $1.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
LM6172IMX/NOPB
Operational Amplifiers - Op Amps DUAL HI-SPD LO-PW ...
Texas Instruments
1: $3.42
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
MAX823REUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.97
MAX4173TESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
ATMEGA164P-20AU
8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM ...
Atmel
1: $5.49
FDS5672
MOSFET 60V 12A 10 OHM NCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $1.51
DS1390U-33+
Real Time Clock Low-V SPI/3-Wire With Trickle Char ...
Maxim Integrated
1: $3.77
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
XF2M-2415-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.52
DF13C-4P-1.25V(20)
Headers & Wire Housings 1.25MM V PIN HEADER 4P SMT ...
Hirose Connector
1: $0.77
RG1608P-203-B-T5
Thin Film Resistors - SMD 1/16W 20K ohm 0.1% 25ppm
Susumu
1: $0.42
RG1608P-153-B-T5
Thin Film Resistors - SMD 1/16W 15K ohm 0.1% 25ppm
Susumu
1: $0.42
MBR0540-TP
Schottky Diodes & Rectifiers .5A 40V
Micro Commercial Components (MCC)
1: $0.42
595D106X9020B2T
Tantalum Capacitors - Solid SMD 10uF 20volts 10% B ...
Vishay/Sprague
1: $1.69
CD74HCT00M96
Logic Gates Quad 2-Input
Texas Instruments
1: $0.57

000000001Alternative Packaging