|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5389LAUD+
Manufacturer Part #:

MAX5389LAUD+

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5389LAUD+ Datasheet MAX5389LAUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.6 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual Up/Down Interface Digital Potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5389
Factory Pack Quantity: 96
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.6 V
Taper: Linear
Part # Aliases: MAX5389
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5389LAUD+T MAX5389LAUD+T Reel Non-Stocked Lead-Time 6 Weeks $1.02 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
LM10CN/NOPB Operational Amplifiers - Op Amps 10,754
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,618
PIC18F66K80-I/PT 8-bit Microcontrollers - MCU 2,124
OPA170AIDBVR Precision Amplifiers 7,980
MAX4626EUK+T Analog Switch ICs 8,579
BSC030P03NS3 G MOSFET 3,303
1N4148 Diodes - General Purpose, Power, Switching 139,715
SMCJ28CA TVS Diodes - Transient Voltage Suppressors 4,920
FZT853TA Bipolar Transistors - BJT 2,224
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
25:
$1.08
50:
$1.06
100:
$1.03
500:
$0.995
$0.99
$0.983

To add to a project, please Log In.

161858062 197847692 129527177 147914401Alternative Packaging