Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5352ACUA
Manufacturer Part #:

MAX5352ACUA+

Manufacturer:

Description: Digital to Analog Converters - DAC 12-Bit Precision DAC
Silverlight Page 354, Mouser Enhanced Catalog
PDF Page 354, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Number of Converters: 1
Number of DAC Outputs: 1
Resolution: 12 bit
Interface Type: Serial (SPI)
Settling Time: 14 us
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Output Type: Voltage Buffered
Series: MAX5352, MAX5353
Factory Pack Quantity: 50
Supply Current: 0.4 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Voltage Reference: External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5352ACUAT MAX5352ACUA+T REEL Non-Stocked $5.83 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.01
  25: $10.04
  50: $9.04
  100: $7.44
  500: $6.43
  1,000: $6.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-668-0003
Microprocessors - MPU Rabbit 2000 Chipset 30MHz
Rabbit Semiconductor
1: $12.75
LM5576MH/NOPB
DC/DC Switching Converters 75V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $5.85
ADS1298ECGFE-PDK
Data Conversion IC Development Tools Front End Per ...
Texas Instruments
1: $212.46
SN75LVDT1422PAG
LVDS Interface IC Full Dpx Serializer/ De-Serializ ...
Texas Instruments
1: $11.07
VOM452T
High Speed Optocouplers OPTOCPLR SOP-5 1MB
Vishay Semiconductors
1: $1.14
TPS62231DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
ADS1231ID
Analog to Digital Converters - ADC Low-Noise,24B A ...
Texas Instruments
1: $6.75
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
KBMF01SC6
ESD Suppressors EMI FILTER W/LINE TERMINATION
STMicroelectronics
1: $1.48
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
SG-615P 11.0592MC0:ROHS
Standard Clock Oscillators 11.0592MHz 3.3Volts 100 ...
Epson Toyocom
1: $5.25
25AA128-I/SN
EEPROM 128k 32Kx8 1.8V SER EE IND TMP SOIC8
Microchip Technology
1: $1.05
LQH43MN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.48
18121C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $0.94
LQH43CN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.43
VC080505C150RP
Varistors 5.6V 0.3J Energy
AVX
1: $0.81
AQW210EH
Solid State Relays - PCB Mount 120MA 350V 8PIN DPS ...
Panasonic Electric Works
1: $6.63
MBA02040C1001FRP00
Metal Film Resistors - Through Hole .4watt 1Kohms ...
Vishay/Beyschlag
1: $0.12
SN74ALS138ADG4
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.12
VC080514C300DP
Varistors 14V 0.3J Energy
AVX
1: $0.43

146129527Alternative Packaging