Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5322EAI
Manufacturer Part #:

MAX5322EAI+

Manufacturer:

Description: Digital to Analog Converters - DAC 12-Bit 2Ch Precision DAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Number of Converters: 2
Number of DAC Outputs: 2
Resolution: 12 bit
Interface Type: Serial (SPI)
Settling Time: 10 us
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Minimum Operating Temperature: - 40 C
Output Type: Voltage Buffered
Series: MAX5322
Factory Pack Quantity: 46
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 10.8 V
Voltage Reference: External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5322EAIT MAX5322EAI+T REEL Non-Stocked $9.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
218 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.15
  25: $11.52
  100: $10.46
  500: $9.81
  1,000: $9.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0383
System-On-Modules - SOM RCM2020 RabbitCore
Rabbit Semiconductor
1: $39.00
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
LM25007MM/NOPB
DC/DC Switching Regulators 42V,0.5A STEP-DOWN SWIT ...
Texas Instruments
1: $2.55
OPA548T-1
Operational Amplifiers - Op Amps High V & A
Texas Instruments
1: $15.70
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
MBRM120LT1G
Schottky Diodes & Rectifiers 1A 20V Low Vf
ON Semiconductor
1: $0.46
MAX490EESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
ATTINY12V-1SU
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 1 ...
Atmel
1: $1.81
Si8452BB-B-IS1
Isolator Interface IC 5 Ch 2.5kV Isolator 150M 3/2
Silicon Labs
1: $2.82
44620-0002
Ethernet & Telecom Connectors RA 8/8 INVERTED low ...
Molex
1: $2.22
THJA685K016RJN
Tantalum Capacitors - Solid SMD 6.8uF 16V 10% ESR= ...
AVX
1: $0.50
DS1090U-1+
Programmable Oscillators Low-Frequency Spread Spct ...
Maxim Integrated
1: $1.79
UUJ2A101MNL1MS
Aluminum Electrolytic Capacitors - SMD 100volts 10 ...
Nichicon
1: $1.73
C052K472K1X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.30

146129527Alternative Packaging