Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX509BCWP
Manufacturer Part #:

MAX509BCWP+

Manufacturer:

Description: Digital to Analog Converters - DAC 8-Bit 4Ch Precision DAC
Silverlight Page 353, Mouser Enhanced Catalog
PDF Page 353, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 4
Number of DAC Outputs: 4
Resolution: 8 bit
Interface Type: Serial (SPI)
Settling Time: 6 us
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Maximum Power Dissipation: 800 mW
Minimum Operating Temperature: 0 C
Output Type: Voltage Buffered
Series: MAX509, MAX510
Supply Current: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 5.5 V
Voltage Reference: 4 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX509BCWPT MAX509BCWP+T REEL Non-Stocked $7.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
154 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.71
  25: $8.95
  50: $7.79
  100: $6.63
  250: $6.51
  500: $6.23
  1,000: $5.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3488MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.06
MAX532BCWE+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $25.94
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
0805YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.26
TP0610T-G
MOSFET -60V 100hm
Supertex
1: $0.70
SN74LVC2G241DCTR
Buffers & Line Drivers Tri-State Dual
Texas Instruments
1: $0.32
GBU6D
Bridge Rectifiers 6A Bridge Rectifier
Fairchild Semiconductor
1: $0.99
MAX861ISA+
Charge Pumps 50mA f-Selectable Switched-Cap V Conv
Maxim Integrated
1: $2.81
SM6T15A
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.26
LM7915CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.53
L7915CV
Linear Regulators - Standard 15V 1.5A Negative
STMicroelectronics
1: $0.64
4816P-1-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns
1: $0.42
ERJ-6ENF1212V
Thick Film Resistors - SMD 0805 12.1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
EEU-EB2D220
Aluminum Electrolytic Capacitors - Leaded 22UF 200 ...
Panasonic Electronic Components
1: $0.37
ATS08ASM-1
Crystals 8MHz 20pF
CTS Electronic Components
1: $0.61
30-B-50-020
Hook-up Wire 30AWG 2" INSUL LNTH 50 PCS. PKG. BLUE
OK Industries
1: $8.65

146129527Alternative Packaging