|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5035BASA
Manufacturer Part #:

MAX5035BASA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1A 76V MAXPower Step-Down
Mouser Online Catalog Page 560, Mouser Online Catalog
PDF Page 560, PDF Catalog Page
MAX5035BASA+ Datasheet MAX5035BASA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Output Voltage: 5 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 76 V
Topology: Buck
Input Voltage MIN: 7.5 V
Switching Frequency: 125 kHz
Maximum Operating Temperature: + 125 C
Series: MAX5035B
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Type: Voltage Converter
Part # Aliases: MAX5035B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5035BASAT MAX5035BASA+T Reel Non-Stocked Lead-Time 6 Weeks $1.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX5035EVKIT Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
MMA8451QR1 Accelerometers 22,535
M95M01-RMN6TP EEPROM 3,091
BTS723GW Power Switch ICs - Power Distribution 7,089
MAX1818EUT33#TG16 LDO Voltage Regulators 3,999
STPS340U Schottky Diodes & Rectifiers 14,502
BAT54S Schottky Diodes & Rectifiers 34,178
801-43-036-10-012000 Headers & Wire Housings 725
EEE-FK1J680UP Aluminum Electrolytic Capacitors - SMD 8,592
DO1608C-104MLB Fixed Inductors 467
MAX5035CASA+ Voltage Regulators - Switching Regulators 15
Real Time Availability
Stock:
784 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.34
25:
$3.25
50:
$3.14
100:
$2.18
250:
$2.17
500:
$2.08
$1.98
$1.90

To add to a project, please Log In.

199395570 155856852 110087055 146182906 128534242 197847692 106889023 147914401 188492425Alternative Packaging