Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5033AUPA
Manufacturer Part #:

MAX5033AUPA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 500mA 76V MAXPower Step-Down
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 76 V
Switching Frequency: 125 kHz
Output Voltage: 3.3 V
Output Current: 500 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: Maxim Integrated
Input Voltage MIN: 7.5 V
Load Regulation: 150 Ohms
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX5033A
Factory Pack Quantity: 50
Type: Voltage Converter
Part # Aliases: MAX5033A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.05
  25: $9.04
  50: $8.80
  100: $6.02
  500: $5.87
  1,000: $5.73

To add to a project, please Log In.


199395570 155856852 116115549 162589954 126000080 118485563 131897874 167810211 106889023 147914401 188492425 197847692