Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX494CSD
Manufacturer Part #:

MAX494CSD+

Manufacturer:

Description: Operational Amplifiers - Op Amps uPower Single-Supply Rail-Rail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 74 dB
Input Offset Voltage: 500 uV
Input Bias Current (Max): 60 nA
Operating Supply Voltage: 2.7 V to 6 V, +/- 1.35 V to +/- 3 V
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Slew Rate: 0.2 V/us
Shutdown: No
Output Current: 30 mA
Maximum Operating Temperature: + 70 C
Packaging: Tube
Gain Bandwidth Product: 0.5 MHz
Minimum Dual Supply Voltage: +/- 1.35 V
Minimum Operating Temperature: 0 C
Series: MAX492, MAX494, MAX495
Supply Current: 150 uA
Voltage Gain dB: 104 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX494CSDT MAX494CSD+T REEL 2,500 Can Ship in 0 Days $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.85
  25: $6.89
  50: $4.82
  100: $4.77
  250: $4.56
  500: $4.35
  1,000: $4.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.08
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
TAJV226K050RNJ
Tantalum Capacitors - Solid SMD 50volts 22uF 10%
AVX
1: $5.29
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TPS61097-33DBVR
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $1.82
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
TAJC106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.19
50516-8041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.10
67910-0002
PCI Express / PCI Connectors .80MM 52P RA SMT 4.00 ...
Molex
1: $3.43
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
ATZB-900-B0R
Zigbee / 802.15.4 Modules ZigBit 900 Balanced Outp ...
Atmel
1: $29.14
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
BLA31AG221SN4D
EMI Filter Beads, Chokes & Arrays 220 OHM ARRAY/LO ...
Murata Electronics
1: $1.02
REF02CSA+
Voltage & Current References 5V Precision Voltage ...
Maxim Integrated
1: $2.99
597-7721-207F
Standard LEDs - SMD YELLOW/GREEN DIFF
Dialight
1: $1.03
GRM1555C1H240JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BFP 650 H6327
Transistors RF Silicon Germanium RF BIP TRANSISTOR
Infineon Technologies
1: $0.73

000000001Alternative Packaging