Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX490EPA
Manufacturer Part #:

MAX490EPA+

Manufacturer:

Description: RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 2.5 Mbps
Operating Supply Voltage: 4.75 V to 5.25 V
Supply Current: 0.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Function: Line Transmitter / Receiver
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 727 mW
Minimum Operating Temperature: - 40 C
Number of Receivers: 1
Output Voltage: - 8 V to + 12.5 V
Product: RS-422/RS-485 Combination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
516 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90
  25: $2.74
  50: $2.17
  100: $1.88
  250: $1.79
  500: $1.71
  1,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS193-73LF
RF Switch ICs .1-2.5GHz IL .35dB Iso 24dB
Skyworks Solutions, Inc.
1: $0.86
DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.31
TPS56121DQPT
DC/DC Switching Regulators 4.5-14Vinp,15A High Crn ...
Texas Instruments
1: $9.83
CONREVSMA002
RF Connectors RP-SMA Female Right Angle PCB Mount
Linx Technologies
1: $3.31
LMD18200T
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
INA197AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
TMS320C5535AZHH10
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $13.08
TMDX570LS20SMDK
Development Boards & Kits - ARM TMS570 Microcontrl ...
Texas Instruments
1: $651.56
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
ST232EBDR
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $1.62
MAX490ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.88
MAX192AEPP+
Analog to Digital Converters - ADC 10-Bit 8Ch 133k ...
Maxim Integrated
1: $32.32
C8051F381-GQ
8-bit Microcontrollers - MCU USB-64K-Flash
Silicon Labs
1: $5.16
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
34124
Terminals RNG TONGUE 16-14 1/4
TE Connectivity / AMP
1: $0.18
MAX8632ETI+
PMIC Solutions DDR Power-Supply Solution
Maxim Integrated
1: $7.44
MAX481EPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.80
77063222P
Resistor Networks & Arrays 2.2Kohms 6Pin 2% Isolat ...
CTS Electronic Components
1: $0.45
5370T1LC
LED Circuit Board Indicators RED DIFFUSED LOW CURR ...
Chicago Miniature
1: $1.74

000000001