Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX489ESD
Manufacturer Part #:

MAX489ESD+

Manufacturer:

Description:
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
Mouser Online Catalog Page 417, Mouser Online Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 250 kb/s
Operating Supply Voltage: 5 V
Supply Current: 250 uA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Brand: Maxim Integrated
Duplex: Full Duplex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX489
Factory Pack Quantity: 50
Part # Aliases: MAX489
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX489ESDT MAX489ESD+T Reel Factory Stock Available $2.21 2085
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.74
  25: $2.43
  100: $2.39
  500: $2.36
  1,000: $2.32
  5,000: $2.30

To add to a project, please Log In.

181142586 147914401 197847692Alternative Packaging