Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX488EPA
Manufacturer Part #:

MAX488EPA+

Manufacturer:

Description: RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
Silverlight Page 357, Mouser Enhanced Catalog
PDF Page 357, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 250 Kbps
Operating Supply Voltage: 5 V
Supply Current: 0.25 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Function: Line Transmitter / Receiver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Drivers: 1
Number of Receivers: 1
Product: RS-422/RS-485 Combination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90
  25: $2.74
  50: $2.36
  100: $1.98
  250: $1.90
  500: $1.74
  1,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
1754520
Pluggable Terminal Blocks 5.00 6P PLUG 180DEG
Phoenix Contact
1: $4.61
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
H11L1SM
Logic Output Optocouplers SO-6 SCHMITT TRIG
Fairchild Semiconductor
1: $0.97
PCF8574N
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.50
3505-34
Memory Card Connectors RETAINER CLIP FOR SMT CF I ...
3M Electronic Solutions Division
1: $2.25
SN75ALS180N
RS-422/RS-485 Interface IC Diff and Rec Pair
Texas Instruments
1: $2.75
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
UHE-12/2500-Q12-C
DC/DC Converters 30W 24V to 12V 2.5A
Murata Power Solutions
1: $55.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
4N35M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.52
EEU-FR1E102B
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.91
1.5KE22A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.54
86093967113745ELF
DIN 41612 Connectors Right Angle Header Solder-to- ...
FCI
1: $1.94
TIP117
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.50
CF1/4CT52R562J
Carbon Film Resistors - Through Hole 5.6K ohm 5%
KOA Speer
1: $0.15
2N4124G
Transistors Bipolar - BJT 200mA 30V NPN
ON Semiconductor
1: $0.31

181142586