Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4889BETO
Manufacturer Part #:

MAX4889BETO+

Manufacturer:

Description: Multiplexer Switch ICs 2.5/5.0/8.0Gbps PCIe Passive Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Number of Switches: 8
On Resistance (Max): 8.4 Ohms
On Time (Max): 80 ns
Off Time (Max): 15 ns
Propagation Delay Time: 0.05 ns
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-42 EP
Crosstalk: - 30 dB
Maximum Power Dissipation: 2857 mW
Minimum Operating Temperature: - 40 C
Off Isolation (Typ): - 12 dB
Packaging: Tube
Series: MAX4889B, MAX4889C
Switch Configuration: SPST
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4889BETOT MAX4889BETO+T REEL 20,000 Can Ship in 0 Days $2.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.14
  25: $3.61
  50: $2.61
  100: $2.25
  500: $2.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.64
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.64
EN5394QI
Switching Converters, Regulators & Controllers 9A ...
Enpirion
1: $14.30
OPA657NB/250
High Speed Operational Amplifiers 1.6GHz Low Noise ...
Texas Instruments
1: $11.31
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
AT25512N-SH-B
EEPROM 1.8V
Atmel
1: $3.66
TPD12S521DBTR
ESD Suppressors HDMI RECEIVER PORT PROTECTION
Texas Instruments
1: $1.13
B45197A2477K509
Tantalum Capacitors - Solid SMD 10volts 470uF 10%
Kemet
0: $0.00
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
C1D0604N-A
Rotary Switches 02-04POS/6P/2 DECKS
Electroswitch
1: $24.99
CRCW0603143RFKEA
Thick Film Resistors - SMD 1/10watt 143ohms 1%
Vishay/Dale
1: $0.22
MM4148-W
Diodes - General Purpose, Power, Switching signal ...
Rectron
1: $0.04
RK73H1ELTP5601F
Thick Film Resistors - SMD 1/16watt 5.6Kohms 1%
KOA Speer
1: $0.28

000000001Alternative Packaging