Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4754AEVKIT
Manufacturer Part #:

MAX4754AEVKIT+

Manufacturer:

Description:
Switch IC Development Tools 0.5Ohm Quad SPST Analog Switch
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX4754A
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: Maxim Integrated
Description/Function: Quad SPDT switch with dual control lines
Packaging: Bulk
Series: MAX4754
Part # Aliases: MAX4754
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.12
  2: $50.57
  5: $50.20
  10: $49.46
  25: $48.17
  50: $45.57
  75: $45.28
  100: $44.68
  150: $43.27

To add to a project, please Log In.


153566726 192564755 147914401