Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4656EUA
Manufacturer Part #:

MAX4656EUA+

Manufacturer:

Description: Analog Switch ICs 10Ohm SPST CMOS Analog Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPST
On Resistance (Max): 15 Ohms
Switch Voltage (Max): 15 V
On Time (Max): 300 ns
Off Time (Max): 150 ns
Operating Supply Voltage: +/- 4.5 V to +/- 20 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMax-8
Maximum Power Dissipation: 362 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Supply Current: 90 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4656EUA+T MAX4656EUA+T REEL 2,510 Can Ship in 0 Days $2.23 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.05
  25: $3.53
  50: $2.47
  500: $2.26
  1,000: $2.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
NA555DR
Timers & Support Products Prec Timers
Texas Instruments
1: $0.14
TPS71550DCKR
Low Dropout Regulators - LDO 50-mA 5.0-V High Inpu ...
Texas Instruments
1: $0.71
TPS3808G12DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
OPA547FKTWT
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $12.85
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
FDMS86322
MOSFET 80V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.76
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
12000: $0.05
08-52-0071
Headers & Wire Housings TERMINAL 18-24 REEL
Molex
7000: $0.02
FDMA7672
MOSFET 30V Single N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.05
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
FQPF47P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.96
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
MAX706ESA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $7.75
KA78RM33RTM
Low Dropout Regulators - LDO 0.5A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.63

000000001Alternative Packaging