Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4571CAI
Manufacturer Part #:

MAX4571CAI+

Manufacturer:

Description: Video Switch ICs Clickless A/V Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Switches: 11
On Resistance (Max): 35 Ohms
On Time (Max): 700 ns
Off Time (Max): 400 ns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: SSOP-28
Packaging: Tube
Bandwidth: 150 MHz
Maximum Power Dissipation: 762 mW
Mounting Style: SMD/SMT
Off Isolation (Typ): - 90 dB, - 50 dB
Operating Frequency: 10 MHz, 20 kHz
Series: MAX4571, MAX4572, MAX4573, MAX4574
Supply Current: 6 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Switch Configuration: 11 x SPST-NO
Termination Style: Solder
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4571CAI+T MAX4571CAI+T REEL Non-Stocked $5.01 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.30
  25: $8.20
  50: $6.06
  100: $5.63
  250: $5.53
  500: $5.12
  1,000: $4.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
DG408CJ+
Multiplexer Switch ICs 8:1 CMOS Analog
Maxim Integrated
1: $5.75
OPA132UA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $3.93
TSL2550T
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $2.83
TSL2550D
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $3.01
TPA3106D1EVM
Audio IC Development Tools TPA3106D1EVM Eval Mod
Texas Instruments
1: $159.08
DR1050-330-R
Fixed Inductors 33uH 2.5A 58mOhms
Coiltronics / Cooper Bussmann
1: $2.03
0805ZC104JAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.50

000000001Alternative Packaging