Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4550CAI
Manufacturer Part #:

MAX4550CAI+

Manufacturer:

Description: Analog & Digital Crosspoint ICs Dual 4x2 A/V Crosspoint Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Configuration: 4 x 2
Package / Case: SSOP-28
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product: Crosspoint Switches
Packaging: Tube
Bandwidth: 14 MHz
Brand: Maxim Integrated
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 2.7 V
Mounting Style: SMD/SMT
Number of Arrays: 2
Operating Supply Voltage: 2.7 V to 5.5 V
Series: MAX4550
Factory Pack Quantity: 46
Supply Type: Single, Dual
Type: Audio/Video Crosspoint Switches
Part # Aliases: MAX4550
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4550CAIT MAX4550CAI+T REEL Non-Stocked $5.29 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.20
  25: $6.38
  50: $5.76
  100: $5.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD4E001DBVR
ESD Suppressors Low-Cap 4Ch +/-15kV ESD Protection ...
Texas Instruments
1: $0.68
BLM15AG601SN1D
EMI Filter Beads, Chips & Arrays 600 OHM LOW SPEED ...
Murata Electronics
1: $0.11
TDA7418TR
Audio Amplifiers 3 Band Car Audio Processor 8-10V
STMicroelectronics
1: $3.08
DG412CY+
Analog Switch ICs Quad SPST Normally Open
Maxim Integrated
1: $8.00
BQ76PL536ATPAPTQ1
Battery Management 3-6 Ser Cell Li/Ion Batt Mon & ...
Texas Instruments
1: $14.77
SN74AVC4T245RGYR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.15
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
BLM18EG221SN1D
EMI Filter Beads, Chips & Arrays 220ohms GHz Gener ...
Murata Electronics
1: $0.22
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.14
FXP14.07.0100A
Antennas CELL HPTABND FLX PCB 100MM 1.13 U.FL
Taoglas
1: $11.34
MJ2955
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $1.89
D6C90 F1 LFS
Pushbutton Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $1.15
SN74CBTLV3251DR
Multiplexer Switch ICs LV 1-of-8 FET
Texas Instruments
1: $0.96
DR73-3R3-R
Fixed Inductors 3.3uH 4.22A 0.0259ohms
Coiltronics / Cooper Bussmann
1: $1.28
DE1E3KX222MB5BA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.53
L7805ABV
Voltage Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.67
EXB-2HV220JV
Resistor Networks & Arrays 22 OHM 5%
Panasonic
1: $0.56
SN74LVC1G14DCKT
Inverters SNGL Schmitt Trigger Inverter
Texas Instruments
1: $0.80
634-015-274-992
D-Sub High Density Connectors 15P Slim VGA D-Sub
EDAC
1: $2.19
Si8642ED-B-IS
Isolator Interface IC Quad Ch 5.0kV Iso 150M 2/2 W ...
Silicon Labs
1: $3.41

197847692Alternative Packaging