|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4547CSE
Manufacturer Part #:

MAX4547CSE+

Manufacturer:

Description:
Video Switch ICs Bidirectional RF Video Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Product: RF/Video Switches
Configuration: 2 x SPDT
On Resistance - Max: 20 Ohms
Bandwidth: 300 MHz
On Time - Max: 150 ns
Off Time - Max: 100 ns
Operating Supply Voltage: 2.7 V to 12 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Narrow
Brand: Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.7 V
Minimum Operating Temperature: 0 C
Number of Switches: 2 Switch
Off Isolation - Typ: - 84 dB
Packaging: Tube
Pd - Power Dissipation: 696 mW
Series: MAX4547
Factory Pack Quantity: 50
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 25 mA
Switch Voltage - Max: 5.5 V
Part # Aliases: MAX4547
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4547CSET MAX4547CSE+T Reel Non-Stocked Lead-Time 4 Weeks $3.27 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 175,006
CR95HF-VMD5T RF Transceiver 5,066
LM358DT Operational Amplifiers - Op Amps 41,171
ST3232CDR Buffers & Line Drivers 9,104
BAV99 Diodes - General Purpose, Power, Switching 61,431
AD5445YRUZ Digital to Analog Converters - DAC 955
AD8065ARZ Operational Amplifiers - Op Amps 599
ADA4899-1YRDZ High Speed Operational Amplifiers 1,800
3103-2-00-21-00-00-08-0 Circuit Board Hardware - PCB 17,568
68001-202HLF Headers & Wire Housings 29,830
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.11
25:
$3.64
50:
$3.61
100:
$3.59
250:
$3.27
500:
$3.20
$3.15
$3.04

To add to a project, please Log In.

147914401 197847692 143018946Alternative Packaging