Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4429CPA
Manufacturer Part #:

MAX4429CPA+

Manufacturer:

Description: Power Driver ICs High-Speed 6A (Noninverting)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Driver ICs - Various
Type: High Speed
Rise Time: 25 ns
Fall Time: 25 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Supply Current: 0.45 mA
Maximum Power Dissipation: 727 mW
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Configuration: Single
Minimum Operating Temperature: 0 C
Number of Drivers: 1
Number of Outputs: 2
Output Current: 6 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.63
  25: $2.54
  50: $1.78
  100: $1.60
  500: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
SMP1321-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
SMP1345-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.10
LM2594M-5.0/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $0.96
F50360
High Power LEDs - Multi-Color RGB Full Color 4 Wat ...
Seoul Semiconductor
1: $14.30
THS4521IDGKT
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $2.92
TAJV226K050RNJ
Tantalum Capacitors - Solid SMD 50volts 22uF 10%
AVX
1: $5.29
TL2575-05IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $2.34
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
TRF370417IRGET
Modulator / Demodulator 50MHz to 6.0 GHz Quadratur ...
Texas Instruments
1: $16.96
TXS0108ERGYR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
OPA2171AIDR
Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,G ...
Texas Instruments
1: $1.45
V8ZA2P
Varistors 250A 7500pF
Littelfuse
1: $0.26
273-4.75K-RC
Metal Film Resistors - Through Hole 4.75Kohms 1% 5 ...
Xicon
1: $0.14
BFP 650 H6327
Transistors RF Silicon Germanium RF BIP TRANSISTOR
Infineon Technologies
1: $0.73


This product is also available in:
000000001