|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX44265EVKITRE
Manufacturer Part #:

MAX44265EVKIT#

Manufacturer:

Description:
Amplifier IC Development Tools MAX44265 Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX44265
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: Maxim Integrated
Description/Function: Evaluation Kit for Op-Amps
Operating Supply Current: 10 mA
Packaging: Bulk
Series: MAX44265
Part # Aliases: MAX44265
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44265EWT+T Operational Amplifiers - Op Amps 3,167
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.67
5:
$61.50

To add to a project, please Log In.

166431263 153566726 147914401 192564755 197847692