Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4412EUKT
Manufacturer Part #:

MAX4412EUK+T

Manufacturer:

Description: High Speed Operational Amplifiers 3V/5V 500MHz Single Supply w/Rail-Rail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Voltage Feedback Amplifier
Number of Channels: 1
Voltage Gain dB: 80 dB
Input Offset Voltage: 9 mV
Slew Rate: 140 V/us
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 1.7 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Bandwidth: 500 MHz
Common Mode Rejection Ratio (Min): 60 dB
Maximum Power Dissipation: 571 mW
Minimum Operating Temperature: - 40 C
Output Current: 75 mA
Series: MAX4412, MAX4413
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.89
  25: $2.18
  50: $2.05
  100: $1.91
  250: $1.86
  500: $1.34
  1,000: $1.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD232D
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.06
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
MD1210K6-G
Power Driver ICs Dual High Speed
Supertex
1: $2.40
RN731JTTD1001B25
Thin Film Resistors - SMD 1/16W 1Kohm 0.1% 25ppm
KOA Speer
1: $0.50
LM2733YMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
MAX13223EEUP+
RS-232 Interface IC 3-5.5V 250Kbps RS232 Line Driv ...
Maxim Integrated
1: $8.51
AT402A
Switch Accessories SPLASH BOOT FULL BLK
NKK Switches
1: $3.01
ERJ-8BWFR100V
Thick Film Resistors - SMD 1206 0.100ohms 1% Tol
Panasonic Electronic Components
1: $0.77
74HC4052PW,112
Multiplexer Switch ICs DUAL 4CH MUX/DMUX
NXP Semiconductors
1: $0.46
MUN5235T1G
Transistors Switching - Resistor Biased 100mA 50V ...
ON Semiconductor
1: $0.17
74LX1G07STR
Buffers & Line Drivers Single Buffer/Driver
STMicroelectronics
1: $0.54
06035C331JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.27
BLM18PG600SN1D
EMI Filter Beads, Chokes & Arrays 0603 60 OHM
Murata Electronics
1: $0.33
ECS-240-16-5PX-TR
Crystals 24MHz 16pF -10C +70C
ECS
1: $0.41
TC7W04FUTE12LF
Inverters x34 -F INVERTER
Toshiba
1: $0.23
CMSD7000
Diodes - General Purpose, Power, Switching Dual Se ...
Central Semiconductor
1: $0.41
382811-8
Headers & Wire Housings ECONOMY SHUNT ASSY
TE Connectivity / AMP
1: $0.18
2367-0000-54
RF Connectors OSMT RECEPTACLE-S/M 1055687-1
TE Connectivity / AMP
1: $2.75
CD214A-B230
Schottky Diodes & Rectifiers 2A VR=30V
Bourns
1: $0.19
PM1008-8R2K-RC
Fixed Inductors 8.2uH 10%
J.W. Miller
1: $0.40

000000001