|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4399CTK
Manufacturer Part #:

MAX4399CTK+

Manufacturer:

Description:
Video Switch ICs Audio/Video Switch for 3 SCART Con
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Product: Audio/Video Switches
Bandwidth: 27 MHz
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFN-68
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Packaging: Tube
Pd - Power Dissipation: 3.333 W
Series: MAX4399
Factory Pack Quantity: 30
Supply Type: Dual Supply
Supply Voltage - Max: 12.6 V, 5.25 V
Supply Voltage - Min: 11.4 V, 4.75 V
Part # Aliases: MAX4399
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4399CTKT MAX4399CTK+T Reel Non-Stocked $3.76 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$6.21

To add to a project, please Log In.

000000001Alternative Packaging