Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4376HASA
Manufacturer Part #:

MAX4376HASA+

Manufacturer:

Description: Current Sense Amplifiers High-Side Current-Sense Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Common Mode Rejection Ratio (Min): 90 dB
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Output Current: 2 mA
Series: MAX4376, MAX4377, MAX4378
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4376HASA+T MAX4376HASA+T REEL 2,500 Can Ship in 0 Days $0.98 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.10
  25: $1.47
  50: $1.05
  500: $0.943
  1,000: $0.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1922L-F5#
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Maxim Integrated
1: $52.02
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
MAX504CSD+
Digital to Analog Converters - DAC 10-Bit Precisio ...
Maxim Integrated
1: $9.22
MAX6417UK+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
SN74LVC3G14DCUR
Inverters Triple Schmitt-Trgr
Texas Instruments
1: $0.45
SI4850EY-T1-E3
MOSFET 60 Volt 8.5 Amp 3.3W
Vishay/Siliconix
1: $1.68
MC14504BDG
Translation - Voltage Levels Hex Shifter TTL/CMOS ...
ON Semiconductor
1: $1.19
TPS40210QDGQRQ1
Current Mode PWM Controllers WIDE INPUT CURRENT MO ...
Texas Instruments
1: $2.27
CD74HC4051M96
Multiplexer Switch ICs High Spd CMOS Analog
Texas Instruments
1: $0.30
1N4007RLG
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.21
ERJ-M1WSF20MU
Current Sense Resistors - SMD 2512 0.02ohms 1% Tol
Panasonic Electronic Components
1: $0.93
2317-V-RC
Fixed Inductors 270uH 15% Vertical
Bourns
1: $4.30
RV161SF-10-012J-A14-00K
Potentiometers Audio 10K W/SW Solder Lugs
Alpha (Taiwan)
1000: $1.08

000000001Alternative Packaging