|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4373HESA
Manufacturer Part #:

MAX4373HESA+

Manufacturer:

Description:
Current Sense Amplifiers uPower High-Side Current-Sense Amp
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4373HESA+ Datasheet MAX4373HESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
CMRR - Common Mode Rejection Ratio: 85 dB
Vos - Input Offset Voltage: 100 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 50 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4373H
Factory Pack Quantity: 100
Part # Aliases: MAX4373H
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4373HESA+T MAX4373HESA+T Reel Factory Stock Available $1.57 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
FT230XS-R USB Interface IC 108,738
PIC16F1789-I/PT 8-bit Microcontrollers - MCU 1,276
MAX5134AGUE+ Digital to Analog Converters - DAC 169
GSOT24C-E3-08 TVS Diode Arrays 21,510
1.5KE6V8A TVS Diodes - Transient Voltage Suppressors 2,259
PMBTA44,215 Bipolar Transistors - BJT 3,718
LD05ZC105KAB2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 397
104S Transformers Audio & Signal 7
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
25:
$2.08
100:
$2.01
$1.91

To add to a project, please Log In.

197847692 147914401 153449778 121307804Alternative Packaging