|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4372TESA
Manufacturer Part #:

MAX4372TESA+

Manufacturer:

Description:
Current Sense Amplifiers uPower High-Side Current-Sense Amp
Mouser Online Catalog Page 493, Mouser Online Catalog
PDF Page 493, PDF Catalog Page
MAX4372TESA+ Datasheet MAX4372TESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 85 dB
Vos - Input Offset Voltage: 300 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 30 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Product: Current Sense Amplifiers
Series: MAX4372T
Factory Pack Quantity: 100
Part # Aliases: MAX4372T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4372TESA+T MAX4372TESA+T Reel Non-Stocked Lead-Time 6 Weeks $1.10 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9928EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
PTH08T240WAD Non-Isolated DC/DC Converters 900
XF2M-2415-1A FFC & FPC Connectors 6,089
LM3481MM/NOPB Switching Controllers 5,244
MAX238CNG+ RS-232 Interface IC 1,460
EP3C5E144I7N FPGA - Field Programmable Gate Array 162
281739-5 Headers & Wire Housings 3,444
LM2904NG Operational Amplifiers - Op Amps 4,779
ACHL-20.000MHZ-EK Standard Clock Oscillators 509
RW2-0505S Isolated DC/DC Converters 11
Real Time Availability
Stock:
1,451 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
25:
$1.47
100:
$1.42
$1.37

To add to a project, please Log In.

147914401 153449778 197847692 121307804Alternative Packaging