|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4241ESA
Manufacturer Part #:

MAX4241ESA+

Manufacturer:

Description:
Operational Amplifiers - Op Amps 1.8V 10uA Beyond the-Rails
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX4241ESA+ Datasheet MAX4241ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 2.5 mA
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 90 kHz
SR - Slew Rate: 0.04 V/us
CMRR - Common Mode Rejection Ratio: 74 dB
Ib - Input Bias Current: 6 nA
Vos - Input Offset Voltage: 750 uV
Supply Voltage - Min: 1.8 V
Operating Supply Current: 10 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Series: MAX4241
Packaging: Tube
Amplifier Type: Micropower Amplifier
Brand: Maxim Integrated
en - Input Voltage Noise Density: 70 nV/sqrt Hz
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 100
Part # Aliases: MAX4241
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4241ESAT MAX4241ESA+T Reel Non-Stocked $1.48 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM240T100I5N CPLD - Complex Programmable Logic Devices 401
TPS60151DRVR Voltage Regulators - Switching Regulators 3,588
MAX6951CEE+ LED Display Drivers 560
T93YA103KT20 Trimmer Resistors - Through Hole 877
2920L250DR Resettable Fuses - PPTC 9,580
1029 Cylindrical Battery Contacts, Clips, Holders & Springs 1,247
HDSP-C3E3 LED Displays & Accessories 5,003
1-1393204-4 General Purpose Relays 98
LXZ2-4080-3 High Power LEDs - White 594
ECW-FA2J105J Film Capacitors 584
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.60
25:
$1.58
50:
$1.53
100:
$1.50
500:
$1.45
$1.44

To add to a project, please Log In.

147914401 153449778 199932977 121307804 129996457 197847692Alternative Packaging